• Fans
  • DC Fans

400 F - DC Fans

1 Results
1 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Series
Part # Aliases
Datasheet
Mfr: 414FH
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

DC Fans DC Axial Fan with Wallring, 40x40x10mm, 21.6-26.4VDC, 10m3/h, Twin Bearing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Axial
40 mm
10 mm
40 mm
24 VDC
5.3 CFM (0.15 m3/min)
6000 RPM
Sleeve
26 dBA
IP20
900 mW
Locked Rotor Sensor
Plastic
Wire Leads - 2
400 F
VWCA040FJDCS,
414
FH
9291705037
9291705037