• Fans
  • DC Fans

412J - DC Fans

1 Results
1 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Series
Datasheet
Mfr: 412J/2HH-054
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans

Not Available Online

Call
or
View Details
Call to Verify
Axial
40 mm
25 mm
40 mm
12 VDC
14 CFM (0.4 m3/min)
13000 RPM
Ball
46 dBA
3.3 W
Tachometer
Polybutylene Terephthalate (PBT)
Wire Leads
412J