4400L - DC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 12 VDC | 88.3 CFM (2.5 m3/min) | 2700 RPM | Ball | 37 dBA | 2.2 W | Polybutylene Terephthalate (PBT) | Wire Leads | 4400L |