A1G360 - DC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A1G360-AB33-52 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 360mm Round, 48VDC, 1471CFM, 100kW, 58dBA, 1410RPM | 0In Stock | Axial | 360 mm | 360 mm | 48 VDC | 1471 CFM (41.7 m3/min) | IP42 | Wire Leads - 4 | A1G360 |