• Fans
  • DC Fans

DV 6400 - DC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Speed
Bearing Type
Noise
IP Rating
Power Rating
Features
Housing Material
Termination Style
Series
DV6448/2A-205 ebm-papst
Datasheet
Mfr: DV6448/2A-205
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans

Not Available Online

Call
or
View Details
Call to Verify
Tubeaxial
172 mm
51 mm
172 mm
48 VDC
312 CFM (8.8 m3/min)
4300 RPM
Ball
65 dBA
IP54
40 W
Tachometer
Aluminum
Wire Leads
DV 6400
DV6424U-552 ebm-papst
Datasheet
Mfr: DV6424U-552
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

DC Fans

Not Available Online

Call
or
View Details
Call to Verify
Tubeaxial
172 mm
51 mm
172 mm
24 VDC
312 CFM (8.8 m3/min)
4300 RPM
Ball
65 dBA
IP54
40 W
Aluminum
Wire Leads
DV 6400