MHP30 - Littelfuse - Thermal Cutoffs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MHP30-36-T TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 36V 30A 1.6mOhms | Not Available Online | 30 A | 36 VDC | 1.6 mOhms | 30 A | 30 A | 26.2 mm | 9.6 mm | 5.5 mm | MHP30 | Tray | RF2190-000 |