Littelfuse - Thermistors
1.191 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.900In Stock42.600 On Order Expected | TO | 3892 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | |||||||
0In Stock | TO | 3892 K | 10 kOhms | 1 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | NTO2103F3T1NF2001 | ||||||
0In Stock | USP | 3892 K | 10 kOhms | 1 % | Clip Mount | Wire Lead | - 55 C | + 105 C | 0.164 in | 36.787 in | 0.787 in | 0.787 in | Bulk | NPCPG103F3T1NDM02 | ||||||
Not Available Online | GET | 3892 K | 10 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | NGD3103F3T1NLB001 | |||||
0In Stock | PS | 3892 K | 3 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | 3976 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | ||||||||
0In Stock | USP | 3435 K | 10 kOhms | 1 % | PCB Mount | Radial | - 30 C | + 90 C | 1.26 in | 0.197 in | 0.04 in | Bulk | ||||||||
0In Stock | PS | 3892 K | 10 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | 3892 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | 0.06 in | 0.06 in | Bulk | |||||||
0In Stock | HM | 3892 K | 100 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.0603 in | 0.135 in | 0.0603 in | 0.0603 in | Bulk | ||||||
0In Stock | TO | 3892 K | 10 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | |||||||
0In Stock | GET | 3419 K | 5 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | USP | 10 kOhms | 1 % | |||||||||||||||||
0In Stock | JL | 3892 K | 50 kOhms | 0.5 C | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | 102BG1J-R0 | 10 kOhms | 1 % | PCB Mount | Axial | DO-34 | Bulk | |||||||||||||
Not Available Online | USP | 10 kOhms | 1 % | |||||||||||||||||
0In Stock | USUR | 3892 K | 5 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
0In Stock | USUR | 3892 K | 50 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 6 in | 0.28 in | 0.615 in | Bulk | ||||||
Not Available Online | GL | 3977 K | 10 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 0.5 in | ||||||||||
Mfr: USP17905-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineNTC Thermistors THERMISTOR PROBE 10K NOM. "J" | Not Available Online | 3892 K | 10 kOhms | Ring Lug | Wire Lead | + 150 C | USP17905-1 REV A | |||||||||||||
Not Available Online | 3320 K | 10 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 0.16 in | Bulk | ||||||||||
0In Stock | PT | 3892 K | 100 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | Bulk | ||||||||||
Not Available Online | PW | 4140 K | 50 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Not Available Online | PX | 3575 K | 10 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | Bulk | ||||||||||
Not Available Online | RA | 3976 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 0.0394 in | 0.0197 in | 0.028 in | Bulk |