Littelfuse - Thermistors
1.191 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GP | 3977 K | 10 kOhms | 1 % | PCB Mount | Radial | - 40 C | + 300 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk | |||||||
0In Stock | SC | 3892 K | 100 kOhms | 5 % | Off-Board | Wire Lead | - 55 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
0In Stock | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 150 C | 0.145 in | 6 in | 0.281 in | 0.62 in | Bulk | NPRLC103F3T1NF001 | ||||||
0In Stock | USUR1000 | 3892 K | 10 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.215 in | 6 in | 0.28 in | 0.615 in | Bulk | ||||||
Not Available Online | 3892 K | 10 kOhms | 30 mW | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | ||||||||||||
Not Available Online | WM | 3892 K | 20 kOhms | 1 C | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | ||||||||
Not Available Online | 102BG1J-R0 | |||||||||||||||||||
Not Available Online | USX | 3892 K | 10 kOhms | 10 % | PCB Mount | Radial | - 80 C | + 150 C | 0.14 in | 1.75 in | 0.14 in | 0.14 in | Bulk | NXUG103K3T1FFC001 | ||||||
0In Stock | USUR | 3892 K | 5 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
0In Stock | USUR | 3892 K | 50 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
0In Stock | 3320 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | Bulk | |||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | PX | 4140 K | 100 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | Bulk | ||||||||||
Not Available Online | PX | 4140 K | 50 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | Bulk | ||||||||||
0In Stock | RB | 3435 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | ||||||
Not Available Online | TC | 3892 K | 2.252 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | ||||||||||
Not Available Online | TC | 3892 K | 50 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | ||||||||||
Mfr: USUG1000-104K TTI: Not Assigned Littelfuse Availability: 0In StockNTC Thermistors NTC DO35 3892 100K 10 24AWG CCS UL | 0In Stock | USUG1000 | 3892 K | 100 kOhms | 20 mW | 10 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | USUG1000 | 3892 K | 25 kOhms | 20 mW | 2 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | |||||||
Not Available Online | USUG1000 | 3892 K | 25 kOhms | 20 mW | 5 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | |||||||
0In Stock | GET | 3892 K | 50 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | KT | 3892 K | 2.252 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | ||||||||||
Not Available Online | GET | 4140 K | 100 kOhms | 10 % | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk | |||||||||
0In Stock | GET | 3892 K | 150 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 3892 K | 20 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk |