USUR1000 - Littelfuse - Thermistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | USUR1000 | 3892 K | 10 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.215 in | 6 in | 0.28 in | 0.615 in | Bulk | |||||
0In Stock | USUR1000 | 3892 K | 10 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.215 in | 6 in | 0.28 in | 0.615 in | Bulk |