Thermistors
18.331 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0805E3472HMT TTI: NTCS0805E3472HMT Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% | 0In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3473HHT TTI: NTCS0805E3473HHT Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 3% | 0In Stock | NTCS0805E3..T | 3960 K | 47 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
0In Stock | 3976 K | 5 kOhms | 0.1 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||||
Mfr: GAG10K3976A1 TTI: GAG10K3976A1 TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors RADIAL GLASS A,10KOHM | 0In Stock | 3976 K | 10 kOhms | 1 % | PCB Mount | Radial | - 40 C | + 250 C | 2.5 mm | 65 mm | 2.5 mm | 4 mm | Bulk | |||||||
Mfr: GA10K3CG582 TTI: GA10K3CG582 TE Connectivity / Measurement Specialties NTC Thermistors CHPG GOLD CHIP | 0In Stock | GOLD CHIP THERMISTOR | Bulk | |||||||||||||||||
Mfr: GA10K3A1IA TTI: GA10K3A1IA TE Connectivity / Measurement Specialties NTC Thermistors W-111-1,76MM,2.4MM | 0In Stock | 3976 K | 10 kOhms | 0.1 C | Off-Board | Wire Lead | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103J2 | ||||||
Mfr: ERT-J1VR333J TTI: ERT-J1VR333J Panasonic Industry Availability: 0In StockNTC Thermistors 33KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: 78454924495 TTI: 111-202CAK-H01 Honeywell Availability: 0In StockNTC Thermistors 2KOhm 25%, Axial Thermistor NTC | 0In Stock | 111 | 3068 K | 2 kOhms | 100 uW | 25 % | PCB Mount | Axial | - 60 C | + 300 C | Bead | 0.36 mm | 9.6 mm | 0.36 mm | 0.36 mm | Bulk | ||||
Mfr: B57164K0104K052 TTI: B57164K0104K052 TDK Availability: 0In StockNTC Thermistors K164/100 K/K 52 NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 100 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K104K52 | |||||||
Mfr: NC20J00472KBA TTI: NC20J00472KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 4.7Kohm 10% | 0In Stock | NC20 | 3480 K | 4.7 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NTCLE100E3478JB0 TTI: NTCLE100E3478JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 4.7ohms Radial | 0In Stock | NTCLE100E3 | 2880 K | 4.7 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Reel | ||||||
0In Stock | NJ28 | 4250 K | 50 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel | ||||||
Not Available Online | GET | 3892 K | 10 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | NGD3103F3T1NLB001 | |||||
Mfr: NXFT15XH103FEAB040 TTI: NXFT15XH103FEAB040 Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 1% NTC | 0In Stock | NXFT | Bulk | |||||||||||||||||
Mfr: NTCALUG01A103HA TTI: NTCALUG01A103HA Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/3% 3984K/0.5% AEC-Q200 38.1mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: GAG15K4D489-L1 TTI: GAG15K4D489-L1 TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors ESAP-ESA PROBE LAT1 | 0In Stock | PCB Mount | Bulk | |||||||||||||||||
0In Stock | HM | 3892 K | 100 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.0603 in | 0.135 in | 0.0603 in | 0.0603 in | Bulk | ||||||
Mfr: NRL2104J3500B2F TTI: NRL2104J3500B2F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3500 B | 0In Stock | NRLx | 3500 K | 10 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 125 C | 7 mm | 3 mm | Bulk | ||||||||
Mfr: ND03K00152K-- TTI: ND03K00152K-- KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR | 0In Stock | ND0x | 3630 K | 1.5 kOhms | 250 mW | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 3.5 mm | 38.5 mm | 3.5 mm | 3 mm | AEC-Q100 | Bulk | ||||
Mfr: GA10K3MRBD1 TTI: GA10K3MRBD1 TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors MBD9-MRBD | 0In Stock | 3976 K | 10 kOhms | 0.2 C | Off-Board | Wire Lead | - 40 C | + 100 C | 1.2 mm | 56 mm | 1.2 mm | 7 mm | Bulk | |||||||
Mfr: SP44904X-9 TTI: SP44904X-9 TE Connectivity Availability: 0In StockNTC Thermistors GSFC 311P18-04A60R | 0In Stock | 44900 | Bulk | |||||||||||||||||
Mfr: GA30K5A1IA TTI: GA30K5A1IA TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors NTC SERIES 2, 30K, TOLA | 0In Stock | 3942 K | 30 kOhms | 0.1 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | ||||||||
Mfr: NB12J00472JBB TTI: NB12J00472JBB KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR | 0In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
Mfr: NCP15XW153E03RC TTI: NCP15XW153E03RC Murata Electronics Availability: 0In StockNTC Thermistors 15K OHM 3% | 0In Stock | NCP | 3950 K | 15 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |