Thermistors
18.331 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC, glass element | Bulk | B57540G1503G | |||||||||||||||||
0In Stock | 3892 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | 0.06 in | 0.06 in | Bulk | |||||||
Mfr: NTCLE100E3103JT1A TTI: NTCLE100E3103JT1A Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm/5% 3977/.75% | 0In Stock | NTCLE100E3 | Reel | |||||||||||||||||
Mfr: NTCLE100E3153JT2 TTI: NTCLE100E3153JT2 Vishay / BC Components Availability: 0In StockNTC Thermistors 15K OHM 5% NTC | 0In Stock | NTCLE100E3 | Reel | |||||||||||||||||
Mfr: GA100K6A1IA TTI: GA100K6A1IA TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors NTC SERIES 2, 100K, TOLA | 0In Stock | 4261 K | 100 kOhms | 0.1 C | Off-Board | Wire Lead | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | ||||||||
Mfr: NTCG164QF474HTDS TTI: NTCG164QF474HTDS TDK Availability: 0In StockNTC Thermistors 0603 470Kohm 3% AEC-Q200 125C | 0In Stock | NTCG | 4749 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164QF474HTDS - | |||
Mfr: NTCALUG54A103GA TTI: NTCALUG54A103GA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 | 0In Stock | NTCALUG54A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 5.3 mm | 38.1 mm | 9.5 mm | 19.8 mm | AEC-Q200 | Bulk | |||||
0In Stock | NTCASCWE3 | 4.7 kOhms | 2 % | Bolt On | Radial | Reel | ||||||||||||||
Mfr: ICL201D07MIB TTI: ICL201D07MIB Eaton Electronics Availability: 0In StockNTC Thermistors ICL family, 20 ohm, I lead, 7 mm size, 2800 Beta, J Beta Tol., B1 Beta Def. | 0In Stock | ICL | 2800 K | 20 Ohms | Bulk | |||||||||||||||
Mfr: NCU15XW332J6SRC TTI: NCU15XW332J6SRC Murata Electronics Availability: 0In StockNTC Thermistors 3.3K OHM 5% NTC 5V | 0In Stock | NCU15_S | 3950 K | 3.3 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: GA100K6MBD1 TTI: GA100K6MBD1 TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors MBD9-MBD | 0In Stock | 4261 K | 100 kOhms | 0.2 C | Off-Board | Wire Lead | - 40 C | + 125 C | 1.1 mm | 56 mm | 1.1 mm | 5 mm | Bulk | |||||||
Mfr: B57331V2104J060 TTI: B57331V2104J060 TDK Availability: Not Available OnlineNTC Thermistors 0603 100K J60 B-4500 NTC Thermistor | Not Available Online | B573V2 | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57331V2104J60 | |||||
Mfr: ERT-J0ER472J TTI: ERT-J0ER472J Panasonic Industry Availability: 0In StockNTC Thermistors 4.7KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 4.7 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J0EM103J TTI: ERT-J0EM103J Panasonic Industry Availability: 0In StockNTC Thermistors Multilayer Chip NTC Thermister | 0In Stock | ERTJ | 3900 K | 10 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: B57560G1103F005 TTI: B57560G1103F005 TDK Availability: 0In StockNTC Thermistors G1560/10k/F 5 NTC Thermistor | 0In Stock | NTC, glass element | 3625 K | 10 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 67 mm | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1103F5 | |||
Mfr: B57164K0101K052 TTI: B57164K0101K052 TDK Availability: 0In StockNTC Thermistors K 164/100/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 100 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K101K52 | |||||||
Mfr: NXFT15XH103FEAB030 TTI: NXFT15XH103FEAB030 Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 1% NTC | 0In Stock | NXFT | 3380 K | 10 kOhms | 3 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 1.2 mm | 30 mm | 1.2 mm | Bulk | ||||||
Mfr: NTCALUG01A103F161A TTI: NTCALUG01A103F161A Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 160mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 160 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG02A103F161A TTI: NTCALUG02A103F161A Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 160mm | 0In Stock | NTCALUG02A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 176.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0603E3333FHT TTI: NTCS0603E3333FHT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 33Kohms 1% | 0In Stock | NTCS0603E3.....T | 3860 K | 33 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: GA100K6MCD1 TTI: GA100K6MCD1 TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors MBD9-PROBE | 0In Stock | 4261 K | 100 kOhms | 0.2 C | Off-Board | Wire Lead | - 40 C | + 125 C | 0.5 mm | 152 mm | 0.5 mm | 3.3 mm | Bulk | |||||||
Mfr: NTCALUG02A103FL TTI: NTCALUG02A103FL Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 1% UL Recognized Low Therm Gradient | 0In Stock | NTCALUG02A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | Bulk | ||||||
Mfr: GA100K6A1B TTI: GA100K6A1B TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors DISCRETE, BARE LEADS 100K OHM | 0In Stock | 4261 K | 100 kOhms | 0.2 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | ||||||||
0In Stock | 4261 K | 50 kOhms | 0.1 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 100 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M104K |