Thermistors
18.331 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCP03WF333J05RL TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 33K OHM 5% | 0In Stock | NCP | 4250 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NCP15WL104J0SRC TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 100K OHM 5% | Not Available Online | NCP | 4485 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP15WL473E0SRC TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 47K OHM 3% | Not Available Online | NCP | 4485 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP15WL683E0SRC TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 68K OHM 3% | Not Available Online | NCP | 4485 K | 68 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J0ER223H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4250 K | 22 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCLE100E3272HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.7Kohms 3% Radial | 0In Stock | NTCLE100E3 | 3977 K | 2.7 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: 192-501DET-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 500OHM RADIAL Thermistor NTC | 0In Stock | 192 | 3260 K | 500 Ohms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | ||||||
Mfr: 192-502LET-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Uni-Curve w/ bare leads & epoxy | 0In Stock | 192 | 3887 K | 5 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | ||||||
0In Stock | B57540G | 3492 K | 10 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | Bulk | ||||||
Mfr: 135-104LBF-J01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 100KOHM 5% Axial Thermistor NTC CHIP | Not Available Online | 135 | 100 kOhms | 2.5 mW | 5 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Reel | |||||
Mfr: NTCS0603E3333JHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 33Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3860 K | 33 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NXFT15WB473FA2B100 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors | Not Available Online | NXFT | 4050 K | 47 kOhms | 7.5 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 1.2 mm | 1.2 mm | Bulk | |||||||
0In Stock | ND0x | Bulk | ||||||||||||||||||
Mfr: B57621C5472K062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 4K7 K62 B-3520 NTC Thermistor 1206 | 0In Stock | Standard | 3520 K | 4.7 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472K62 | ||||
Mfr: B57540G1103G000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1540/ 10 K/ 2% NTC Thermistor | 0In Stock | NTC, glass element | 10 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103G | ||||||
Mfr: B57540G1103G005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1540/ 7003/ 10 k/G5 NTC Thermistor | 0In Stock | NTC, glass element | 3492 K | 10 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103G5 | |||
Mfr: B57560G1104F000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1560/ 100K/ 1% NTC Thermistor | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 67 mm | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1104F | |||
Mfr: NTCLE100E3472HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% Radial | 0In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-66472 | |||||
Mfr: NTCLE100E3202HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohms 3% Radial | 0In Stock | NTCLE100E3 | 3528 K | 2 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 3 mm | 24 mm | Bulk | ||||||
Mfr: B57164K0101J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/100/J52 5% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 3200 K | 100 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Reel | B57164K101J52 | ||||
0In Stock | B57164K | 100 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K101K1 | ||||||||
Mfr: NTCS0603E3202FLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 2Kohms 1% | 0In Stock | NTCS0603E3 T | 3420 K | 2 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
0In Stock | NTC Element, M891, leaded NTC | 3.3 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K332K52 | ||||||||
0In Stock | NC20 | 4080 K | 100 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||||
Mfr: B57164K0333J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/33 K/J52 5% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 33 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K333J52 |