NTC, Clip on, Pipe, NTC sensor - Thermistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B58101A0109A000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors Aluminum Pipe Clip-on NTC Sensor AEC-Q200 | 0In Stock | NTC, Clip on, Pipe, NTC sensor | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 150 C | 28 mm | AEC-Q200 | Bulk | B58101A109A | ||||||
Mfr: B58100A0507A000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors ANLEGE 4.8 Cl15 NTC THERMISTOR | 0In Stock | NTC, Clip on, Pipe, NTC sensor | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A507A | |||||
Mfr: B58100A0628A000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 13.5SS-4.8x0.8-6.5 NTC THRM CLIPON 10KD | 0In Stock | NTC, Clip on, Pipe, NTC sensor | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A628A | |||||
Mfr: B58100A0629A000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10KD18SS-4.8x0.8-6.5 NTC THERM CLIP-ON | 0In Stock | NTC, Clip on, Pipe, NTC sensor | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A629A |