NTCLE201E3 SB - Thermistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE201E3103SBA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms Special Tol. AEC-Q200 3977K | 0In Stock | NTCLE201E3 SB | 3977 K | 10 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE201E3302SBA TTI: Not Assigned Vishay / BC Components NTC Thermistors 3Kohms Special Tol. AEC-Q200 3977K | 0In Stock | NTCLE201E3 SB | 3977 K | 3 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE201E3502SBA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms Special Tol. AEC-Q200 3977K | 0In Stock | NTCLE201E3 SB | 3977 K | 5 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk |