NTCSI0603E3 - Thermistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCSI0603E3104FXHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Thermistor SMD 0603 Industrial NiSn 100K 1% | 0In Stock | NTCSI0603E3 | 4311 K | 100 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: NTCSI0603E3103FLHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Thermistor SMD 0603 Industrial NiSn 10K 1% | 0In Stock | NTCSI0603E3 | 3435 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: NTCSI0603E3473FXHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Thermistor SMD 0603 Industrial NiSn 47K 1% | 0In Stock | NTCSI0603E3 | 4108 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: NTCSI0603E3103FHHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Thermistor SMD 0603 Industrial NiSn 10K 1% | 0In Stock | NTCSI0603E3 | 3950 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm |