Qnity - Thermal Interface Products
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 9 in | 9 in | 5000 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 2.7 W/m-K | Pink | - 40 C | + 200 C | 228.6 mm | 228.6 mm | 3.05 mm | 10 psi | UL 94 V-0 | HD300 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 2.8 W/m-K | 10 kVAC | Blue | - 45 C | + 200 C | 229 mm | 229 mm | 3.10 mm | 46 psi | UL 94 V-0 | Tflex 500 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermally Conductive Insulator | Fiberglass | 6 kVAC | Brown | - 60 C | + 180 C | 457.2 mm | 304.8 mm | 0.23 mm | UL 94 V-0 | Bulk | |||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Tpcm 780 | Bulk | ||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 3 W/m-K | Gray | - 45 C | + 200 C | 228.6 mm | 228.6 mm | 2.10 mm | UL 94 V-0 | Tflex HR600 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 3.7 W/m-K | Green | + 150 C | UL 94 V-0 | Tputty 508 | Bulk | ||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 3.7 W/m-K | Green | + 150 C | UL 94 V-0 | Tputty 508 | Bulk | ||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone Elastomer | Blue | - 40 C | + 150 C | UL 94 V-0 | Tputty 607 | Bulk | |||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Boron Nitride | 3 W/m-K | White | - 45 C | + 200 C | 229 mm | 229 mm | 2.79 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | |||||
0In Stock | Thermally Conductive Adhesives | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 2.54 mm | Tputty 502 | Bulk | |||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Silicone Elastomer | 6.4 W/m-K | 6 kVAC | Blue | - 40 C | + 150 C | UL 94 V-0 | Tputty 607 | Bulk | ||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Silicone Elastomer | 7.5 W/m-K | Gray | - 50 C | + 125 C | 1.5 ft | 1.5 ft | 0.07 in | UL 94 V-0 | HD90000 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Silicone Elastomer | 6.4 W/m-K | 6 kVAC | Blue | - 40 C | + 150 C | UL 94 V-0 | Tputty 607 | Bulk | ||||||||
Not Available Online | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Bulk | |||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 1.2 W/m-K | Tflex 300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone Elastomer | Blue | - 40 C | + 150 C | UL 94 V-0 | Tputty 607 | Bulk | |||||||||||
Not Available Online | Bulk | ||||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Ceramic Filled Silicone | 1.2 W/m-K | 10 kVAC | Mint | - 40 C | + 160 C | 9 in | 9 in | 0.04 in | 15 psi | UL 94 V-0 | Tflex 300 | Bulk |
- 1
- 2