Tflex SF10 - Qnity - Thermal Interface Products
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 1.5 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 3 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 0.75 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 0.5 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 1 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 2 mm | UL 94 V-0 | Tflex SF10 | Bulk |