HD90000 - Laird Technologies - Thermal Interface Products
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 7.5 W/m-K | HD90000 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 7.5 W/m-K | HD90000 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 7.5 W/m-K | Gray | - 50 C | + 125 C | 228.6 mm | 228.6 mm | 2.54 mm | 10 psi | UL 94 V-0 | HD90000 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Silicone Elastomer | 7.5 W/m-K | Gray | - 50 C | + 125 C | 1.5 ft | 1.5 ft | 0.07 in | UL 94 V-0 | HD90000 | Bulk |