RF Test Cables
605 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector A Series | Connector A Gender | Connector B Series | Connector B Gender | Maximum Frequency | Impedance | Cable Length | Cable Type | Minimum Bend Radius | Flex Cycles | Maximum VSWR | Cable Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Insertion Loss | Velocity of Propagation | Contact Material | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 300 mm | RTK 092-70 | Stainless Steel | 360416 | |||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 750 mm | RTK-125 | 360600 | ||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
Mfr: SLUXF18-SMSM-03.00F TTI: Not Assigned Amphenol Times Microwave Systems Availability: Not Available OnlineRF Test Cables | Not Available Online | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 3 ft | 19 mm | 50000 Cycle | 1.35:1 | 3.8 mm | - 55 C | + 125 C | 70 % | ||||||
0In Stock | |||||||||||||||||||||
0In Stock | RPC-N | Plug (Male) | RPC-N | Plug (Male) | 18 GHz | 50 Ohms | 5 m | RTK 081 | 80 mm | 7.8 mm | - 40 C | + 85 C | 3.3 dB | 360310 | |||||||
0In Stock | |||||||||||||||||||||
Mfr: 0100010011219HR TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables TESTPRO4.2 SMA SP SMA SP 1,219 | 0In Stock | ||||||||||||||||||||
0In Stock | 1 m | ||||||||||||||||||||
0In Stock | 3 ft | ||||||||||||||||||||
0In Stock | 6 ft | ||||||||||||||||||||
Mfr: R288940035 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables TestPro 4.2 SMAm/Nm 24in. | 0In Stock | SMA | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 2 ft | Copper Clad Steel | ||||||||||||
0In Stock | 104907 | ||||||||||||||||||||
Mfr: TP4.2S-SMA-MM-48 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables SMA M TO SMA M 48 IN TESTPRO 4.2S | 0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 20 GHz | 50 Ohms | 4 ft | 25 mm | 5000 Cycle | |||||||||||
0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 1 m | RTK 081 | 360279 | ||||||||||||
0In Stock | 2.92 mm | Plug (Male) | 2.92 mm | Plug (Male) | 40 GHz | 50 Ohms | 1 m | RTK 106 | 360576 | ||||||||||||
0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 1 m | RTK-162 | Stainless Steel | 360551 | |||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 2 m | RTK-162 | 360522 | ||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 500 mm | RTK-162 | 360519 | ||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 1.5 m | RTK-162 | Stainless Steel | 360531 | |||||||||||
0In Stock | 3.5 mm | Plug (Male) | 3.5 mm | Jack (Female) | 26.5 GHz | 50 Ohms | 1 m | RTK-162 | 360559 | ||||||||||||
Mfr: VA41-TP-2.40-60 TTI: Not Assigned Rosenberger Availability: Not Available OnlineRF Test Cables TESTCABLESET VA | Not Available Online | 60 mm | |||||||||||||||||||
Mfr: SLUXF18-SMSM-6.00F TTI: Not Assigned Amphenol Times Microwave Systems Availability: Not Available OnlineRF Test Cables | Not Available Online | 18 GHz | 6 ft | ||||||||||||||||||
0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 2 m | RTK-162 | 360541 |