15019 - FFC / FPC Jumper Cables
573 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Conductors | Pitch | Cable Length | Contact Location | Current Rating | Voltage Rating | Compliance | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 17 Conductor | 1 mm | 127 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15019 | Bulk | 150190863 0150190863 | |||
0In Stock | 5 Conductor | 1 mm | 127 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Bulk | 150190775 0150190775 | ||||
0In Stock | 6 Conductor | 1 mm | 127 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Bulk | 150190253 0150190253 | ||||
0In Stock | 5 Conductor | 1 mm | 127 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Bulk | 150190731 0150190731 | ||||
0In Stock | 6 Conductor | 1 mm | 76 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Bulk | 150190227 0150190227 | ||||
0In Stock | 22 Conductor | 1 mm | 76 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Bulk | 150190381 0150190381 | ||||
0In Stock | 22 Conductor | 1 mm | 76 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Bulk | 150190315 0150190315 | ||||
0In Stock | 21 Conductor | 1 mm | 127 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15019 | Bulk | 150190929 0150190929 | |||
0In Stock | 5 Conductor | 1 mm | 76 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Bulk | 150190705 0150190705 | ||||
0In Stock | 6 Conductor | 1 mm | 51 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Reel | 150190269 0150190269 | ||||
0In Stock | 14 Conductor | 1 mm | 127 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Reel | 150190297 0150190297 | ||||
0In Stock | 6 Conductor | 1 mm | 76 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Reel | 150190249 0150190249 | ||||
0In Stock | 17 Conductor | 1 mm | 76 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15019 | Reel | 150190859 0150190859 | |||
0In Stock | 6 Conductor | 1 mm | 127 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Reel | 150190209 0150190209 | ||||
0In Stock | 6 Conductor | 1 mm | 76 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Reel | 150190271 0150190271 | ||||
0In Stock | 12 Conductor | 1 mm | 127 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Reel | 150190275 0150190275 | ||||
0In Stock | 17 Conductor | 1 mm | 127 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15019 | Reel | 150190885 0150190885 | |||
0In Stock | 16 Conductor | 1 mm | 127 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Reel | 150190319 0150190319 | ||||
0In Stock | 5 Conductor | 1 mm | 76 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Reel | 150190749 0150190749 | ||||
0In Stock | 6 Conductor | 1 mm | 127 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Reel | 150190231 0150190231 | ||||
0In Stock | 17 Conductor | 1 mm | 76 mm | Same Side Contacts | 1.25 A | 60 VAC | IEC 61249-2-21 | 15019 | Reel | 150190881 0150190881 | |||
0In Stock | 22 Conductor | 1 mm | 76 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Bulk | 150190359 0150190359 | ||||
0In Stock | 6 Conductor | 1 mm | 76 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Reel | 150190205 0150190205 | ||||
0In Stock | 5 Conductor | 1 mm | 127 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Reel | 150190709 0150190709 | ||||
0In Stock | 20 Conductor | 1 mm | 127 mm | Same Side Contacts | 1.25 A | 60 VAC | 15019 | Reel | 150190363 0150190363 |