HF539 - 3M - Flat Cables
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ribbon Cables | 20 Conductor | 28 AWG | 1.27 mm (0.05 in) | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 19 x 40 | - 40 C | + 105 C | HF539 | Roll | 07630861002 00076308610029 80001401431 | |||||
0In Stock | Ribbon Cables | 14 Conductor | 28 AWG | 1.27 mm (0.05 in) | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 19 x 40 | - 40 C | + 105 C | HF539 | Roll | 07630861000 00076308610005 80001401415 | |||||
0In Stock | Ribbon Cables | 40 Conductor | 28 AWG | 1.27 mm (0.05 in) | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 19 x 40 | - 40 C | + 105 C | HF539 | Roll | 07630861007 00076308610074 80001401480 | |||||
0In Stock | Ribbon Cables | 10 Conductor | 28 AWG | 1.27 mm (0.05 in) | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 19 x 40 | - 40 C | + 105 C | HF539 | Roll | 07630860999 00076308609993 80001401407 | |||||
0In Stock | Ribbon Cables | 16 Conductor | 28 AWG | 1.27 mm (0.05 in) | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 19 x 40 | - 40 C | + 105 C | HF539 | Roll | 07630861001 00076308610012 80001401423 | |||||
0In Stock | Ribbon Cables | 26 Conductor | 28 AWG | 1.27 mm (0.05 in) | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 19 x 40 | - 40 C | + 105 C | HF539 | Roll | 07630861003 00076308610036 80001401449 | |||||
0In Stock | Ribbon Cables | 34 Conductor | 28 AWG | 1.27 mm (0.05 in) | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 19 x 40 | - 40 C | + 105 C | HF539 | Roll | 07630861005 00076308610050 80001401464 | |||||
0In Stock | Ribbon Cables | 30 Conductor | 28 AWG | 1.27 mm (0.05 in) | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 19 x 40 | - 40 C | + 105 C | HF539 | Roll | 07630861004 00076308610043 80001401456 | |||||
Mfr: HF539/34SF TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables 34C,28G,.050",100'SF MED FLEX, HAL FREE | 0In Stock | Ribbon Cables | 34 Conductor | 28 AWG | 1.27 mm (0.05 in) | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 19 x 40 | - 40 C | + 105 C | HF539 | Roll | 07630861006 00076308610067 80001401472 | ||||
0In Stock | Ribbon Cables | 64 Conductor | 28 AWG | 1.27 mm (0.05 in) | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 19 x 40 | - 40 C | + 105 C | HF539 | Roll | 07630861009 00076308610098 80001401506 | |||||
0In Stock | Ribbon Cables | 50 Conductor | 28 AWG | 1.27 mm (0.05 in) | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 19 x 40 | - 40 C | + 105 C | HF539 | Roll | 07630861008 00076308610081 80001401498 |