Cable Ties
5.373 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA) | 7.87 in | 0.142 in | 130 N | WT-HF_3,6X200_BK-L WTHF36X200BKL | ||||||
0In Stock | Cable Ties | Clear | Standard Duty | Polyamide (PA) | 7.87 in | 0.142 in | WT-HF_3,6X200-L WTHF36X200L | |||||||
0In Stock | Cable Ties | Clear | Standard Duty | Polyamide (PA) | 7.87 in | 0.177 in | WT-HF_4,5X200-L WTHF45X200L | |||||||
0In Stock | Cable Ties | Standard Cable Ties | Clear | Polyamide (PA) | 11.8 in | 0.307 in | 540 N | WT-HF_7,8X300 WTHF78X300 | ||||||
0In Stock | Cable Ties | Standard Cable Ties | Black | High Temperature | Polyamide (PA) | 7.87 in | 0.142 in | 130 N | WT-HT_HF_3,6X200_BK WTHTHF36X200BK | |||||
0In Stock | Cable Ties | Standard Cable Ties | Clear | High Temperature | Polyamide (PA) | 7.87 in | 0.177 in | 220 N | WT-HT_HF_4,5X200 WTHTHF45X200 | |||||
0In Stock | Banding Straps | Continuous Roll | Metallic | Heavy Duty | Stainless Steel (AISI 316) | 100 ft | 0.75 in | |||||||
0In Stock | Cable Ties | Natural | Metal, Plastic | 13 in | 9 in | |||||||||
0In Stock | Cable Ties | Red | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | UL | 089306267546 | ||||||
0In Stock | Cable Ties | Standard Cable Ties | Locking | Black | UV Resistant | Polyamide (PA66), Nylon 6.6 | 202 mm | 4.6 mm | 50 lbs | UL | 089306388081 | |||
0In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 10.7 mm | 089306429265 | |||||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 32.7 mm | 089306429241 | |||||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 30.5 mm | 089306427261 | |||||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 22.9 mm | 089306434962 | |||||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 36.5 mm | 089306427728 | |||||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 30.5 mm | 089306422648 | |||||||
0In Stock | ||||||||||||||
Mfr: 156-01690 TTI: Not Assigned HellermannTyton Cable Ties LOC Locking Clamp, 1519 mm, with T50SMVC Swivel Tie, PA66HIRHSUV, Black, 1000/ctn | 0In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 210 mm | 12 mm | 089306415237 | |||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 30.5 mm | 089306439431 | |||||||
0In Stock | ||||||||||||||
0In Stock | Cable Ties | Metal Ties | Standard | Standard Duty | Stainless Steel (AISI 316) | 125 lbs | ||||||||
0In Stock | Cable Ties | Metal Ties | Standard | Standard Duty | Stainless Steel (AISI 304) | 125 lbs | ||||||||
0In Stock | Cable Ties | Metal Ties | ||||||||||||
0In Stock | Cable Ties | Metal Ties | ||||||||||||
0In Stock | Cable Ties | Metal Ties | Standard | Standard Duty | Stainless Steel (AISI 304) | 125 lbs |