Cable Ties
5.373 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 11.3 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | ||||||
0In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 11.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Intermediate | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 8 in | 0.142 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Standard | Black | Heat Stabilized Weather Resistant | Nylon 6.6 | 14.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | ||||
0In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon | 8 in | 0.185 in | 23 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
0In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 6.1 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | MS3367-5-9 | |||||
Mfr: MLT2S-CP316 TTI: MLT2S-CP316 Panduit Availability: 0In StockCable Ties MLT TIE 316 SS STAND 7.9 201MM | 0In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | UV Resistant | Stainless Steel (AISI 316) | 7.9 in | 0.181 in | 91 kg | CE; UL E56854 | |||
0In Stock | Cable Ties | Standard Cable Ties | Standard | Black | Heat Stabilized Weather Resistant | Nylon 6.6 | 14.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2; UL E56854 | ||||
Mfr: PLT4H-TL00 TTI: PLT4H-TL00 Panduit Availability: 0In Stock2.000 On Order Expected 24-Nov-26 Cable Ties CABLETIE,LH,14.5IN MILSPEC | 0In Stock2.000 On Order Expected 24-Nov-26 | Cable Ties | Cable Ties | Light-Heavy Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 368 mm | 7.6 mm | 54.4 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-3-0 | ||
0In Stock | Cable Ties | Miniature Cross Section | Yellow | Plenum Rated | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-4-4 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Miniature | Red | High Temperature | Ethylene Chlorotrifluoroethylene (ECTFE) | 3.9 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | Plenum Rated | Nylon 6.6 | 3.9 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
0In Stock | Cable Ties | Black | Polyamide (PA) | 3.94 in | 0.1 in | 80 N | ||||||||
0In Stock | Cable Ties | Standard Cable Ties | Serrated, Outside | Black | Polyamide (PA66), Nylon 6.6 | 200 mm | 3.4 mm | 30 lbs | 089306277064 | |||||
0In Stock | Cable Ties | Releasable | Black | Polyamide (PA66), Nylon 6.6 | 752 mm | 13 mm | 888 N | 089306273196 | ||||||
Mfr: PLT4S-M6120 TTI: PLT4S-M6120 Panduit Availability: 0In StockCable Ties CABLE TIE 14.5L STD UV NYLON | 0In Stock | Cable Ties | Standard Cable Ties | Black | Chemical and UV Resistant | Nylon | 14.5 in | 0.19 in | 50 lbs | |||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA) | 6.3 in | 0.177 in | 220 N | WT-HF_4,5X160_BK WTHF45X160BK | ||||||
0In Stock | Cable Ties | Barb Lock Ties | Black | Nylon | 18.1 in | 0.276 in | 54 kg | UL | ||||||
0In Stock | Cable Ties | Hook and Loop Ties | Continuous Roll | Black | Nylon, Polyethylene (PE) | 15 ft | 0.748 in | 23 kg | ||||||
0In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | High Temperature | Nylon 6.6 | 14.5 in | 0.145 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
0In Stock | Cable Ties | Black | Polyamide (PA) | 3.9 in | 0.1 in | 8 kg | ||||||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA) | 7.9 in | 0.196 in | 22 kg | UL | ||||||
0In Stock | Cable Ties | Standard Cable Ties | Clear | Polyamide (PA) | 6.3 in | 0.102 in | 80 N | WT-HF_2,6X160 WTHF26X160 | ||||||
0In Stock | Cable Ties | Standard Cable Ties | Serrated, Outside | Black | Polyamide (PA66), Nylon 6.6 | 200 mm | 4.6 mm | 225 N | 089306277088 | |||||
0In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA) | 5.27 in | 0.102 in | 8 kg | UL |