ALS60 - KEMET - Aluminum Electrolytic Capacitors - Screw Terminal
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS60A561KE550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550volts 560uF PLAIN CAN | Not Available Online | 560 uF | 550 VDC | 51 mm | 82 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.4 A | 536 mOhms | - 40 C | + 85 C | ALS60 | Bulk | A360LH561M550A | |||
Mfr: ALS60A821KF550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550volts 820uF PLAIN CAN | 0In Stock | 820 uF | 550 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.1 A | 252 mOhms | - 40 C | + 85 C | ALS60 | Bulk | A360LM821M550A | |||
Mfr: ALS60A122MF550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550volts 1200uF PLAIN CAN | 0In Stock | 1.2 mF | 550 VDC | 66 mm | 105 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 12.4 A | 254 mOhms | - 40 C | + 85 C | ALS60 | Bulk | A360PM122M550A | |||
Mfr: ALS60A222QH550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550volts 2200uF PLAIN CAN | Not Available Online | 2.2 mF | 550 VDC | 90 mm | 98 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 4.6 A | 536 mOhms | - 40 C | + 85 C | ALS60 | Bulk | A360UK222M550A | |||
Mfr: ALS60A102ME550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550volts 1000uF PLAIN CAN | 0In Stock | 1 mF | 550 VDC | 66 mm | 82 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 9 A | 204 mOhms | - 40 C | + 85 C | ALS60 | Bulk | A360PH102M550A | |||
Mfr: ALS60A222NJ550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550volts 2200uF PLAIN CAN | Not Available Online | 2.2 mF | 550 VDC | 77 mm | 115 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 14.6 A | 93 mOhms | - 40 C | + 85 C | ALS60 | Bulk | A360TN222M550A | |||
Mfr: ALS60A681KF550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550volts 680uF PLAIN CAN | 0In Stock | 680 uF | 550 VDC | 51 mm | 105 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 6.5 A | 303 mOhms | - 40 C | + 85 C | ALS60 | Bulk | A360LM681M550A | |||
Mfr: ALS60A182MM550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550volts 1800uF PLAIN CAN | 0In Stock | 1.8 mF | 550 VDC | 66 mm | 131 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11.7 A | 137 mOhms | - 40 C | + 85 C | ALS60 | Bulk | A360PQ182M550A | |||
Mfr: ALS60A332NP550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550volts 3300uF PLAIN CAN | Not Available Online | 3.3 mF | 550 VDC | 77 mm | 146 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 5.7 A | 367 mOhms | - 40 C | + 85 C | ALS60 | Bulk | A360TS332M550A | |||
Mfr: ALS60A152MJ550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550volts 1500uF PLAIN CAN | Not Available Online | 1.5 mF | 550 VDC | 66 mm | 115 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 11.3 A | 140 mOhms | - 40 C | + 85 C | ALS60 | Bulk | A360PN152M550A | |||
Mfr: ALS60A222MP550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550volts 2200uF PLAIN CAN | Not Available Online | 2.2 mF | 550 VDC | 66 mm | 146 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 19000 Hour | 20 % | 13.2 A | 113 mOhms | - 40 C | + 85 C | ALS60 | Bulk | A360PS222M550A | |||
Mfr: ALS60A102KJ550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550volts 1000uF PLAIN CAN | 0In Stock | 1 mF | 550 VDC | 51 mm | 115 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.8 A | 254 mOhms | - 40 C | + 85 C | ALS60 | Bulk | A360LN102M550A | |||
Mfr: ALS60A272NM550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550volts 2700uF PLAIN CAN | Not Available Online | 2.7 mF | 550 VDC | 77 mm | 131 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 4.9 A | 441 mOhms | - 40 C | + 85 C | ALS60 | Bulk | A360TQ272M550A | |||
Mfr: ALS60A122KM550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550volts 1200uF PLAIN CAN | Not Available Online | 1.2 mF | 550 VDC | 51 mm | 131 mm | 22.2 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 10.2 A | 171 mOhms | - 40 C | + 85 C | ALS60 | Bulk | A360LQ122M550A | |||
Mfr: ALS60A182NF550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 550volts 1800uF PLAIN CAN | Not Available Online | 1.8 mF | 550 VDC | 77 mm | 105 mm | 31.8 mm | Aluminum Electrolytic Capacitors | 20000 Hour | 20 % | 12.2 A | 137 mOhms | - 40 C | + 85 C | ALS60 | Bulk | A360TM182M550A | |||
Mfr: ALS60C182NF550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | 1.8 mF | 550 VDC | 20 % | - 40 C | + 85 C | ALS60 | Box |