KAM - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
19.642 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KAM21KR72A105KU TTI: KAM21KR72A105KU KYOCERA AVX Availability: 4.000In Stock240.000 On Order Expected Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 0805 10 % AEC-Q200 | 4.000In Stock240.000 On Order Expected Limited Supply | 1 uF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08051C105K4T2A | ||
Mfr: KAM15AR71H104KT TTI: KAM15AR71H104KT KYOCERA AVX Availability: 796.000In Stock5.000.000 On Order Expected 12-May-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1 uF X7R 0603 10% AEC-Q200 | 796.000In Stock5.000.000 On Order Expected 12-May-27 | 100 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 06035C104K4T2A | ||
Mfr: KAM32LR72A475KU TTI: KAM32LR72A475KU KYOCERA AVX Availability: 69.000In Stock200.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7R 1210 10% AEC-Q200 | 69.000In Stock200.000 On Order Expected | 4.7 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 12101C475K4T2A | ||
Mfr: KAM21KR72A104KU TTI: KAM21KR72A104KU KYOCERA AVX Availability: 12.000In Stock200.000 On Order Expected 04-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0805 10% AEC-Q200 | 12.000In Stock200.000 On Order Expected 04-Jan-27 | 100 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08051C104K4T2A | ||
Mfr: KAM15AR81H102KT TTI: KAM15AR81H102KT KYOCERA AVX Availability: 316.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X8R 0603 10% AEC-Q200 | 316.000In Stock | 1 nF | 50 VDC | X8R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 150 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 06035F102K4T2A | ||
Mfr: KAM21KR71H474KU TTI: KAM21KR71H474KU KYOCERA AVX Availability: 24.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 0805 1 0% AEC-Q200 | 24.000In Stock | 470 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08055C474K4T2A | ||
Mfr: KAM21BR71H473KT TTI: KAM21BR71H473KT KYOCERA AVX Availability: 80.000In Stock240.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .047uF X7R 0805 10% AEC-Q200 | 80.000In Stock240.000 On Order Expected | 47 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08055C473K4T2A | ||
Mfr: KAM32LR71H475KU TTI: KAM32LR71H475KU KYOCERA AVX Availability: 2.000In Stock7.000 On Order Expected 03-Nov-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 1 0% AEC-Q200 | 2.000In Stock7.000 On Order Expected 03-Nov-26 | 4.7 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 12105C475K4T2A | ||
Mfr: KAM15AR71H102KT TTI: KAM15AR71H102KT KYOCERA AVX Availability: 136.000In Stock360.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% AEC-Q200 | 136.000In Stock360.000 On Order Expected | 1 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 06035C102K4T2A | ||
Mfr: KAM32LR72A225KU TTI: KAM32LR72A225KU KYOCERA AVX Availability: 169.000In Stock100.000 On Order Expected 12-May-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10% AEC-Q200 | 169.000In Stock100.000 On Order Expected 12-May-27 | 2.2 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 12101C225K4T2A | ||
Mfr: KAM15AR71H223KT TTI: KAM15AR71H223KT KYOCERA AVX Availability: 296.000In Stock300.000 On Order Expected 13-May-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .022uF X7R 0603 10% AEC-Q200 | 296.000In Stock300.000 On Order Expected 13-May-27 | 22 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 06035C223K4T2A | ||
Mfr: KAM32LR72A105KU TTI: KAM32LR72A105KU KYOCERA AVX Availability: 5.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10 % AEC-Q200 | 5.000In Stock | 1 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.29 mm (0.09 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 12101C105K4T2A | ||
Mfr: KAM21KR71E225KU TTI: KAM21KR71E225KU KYOCERA AVX Availability: 24.000In Stock560.000 On Order Expected Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 0805 1 0% AEC-Q200 | 24.000In Stock560.000 On Order Expected Limited Supply | 2.2 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08053C225K4T2A | ||
Mfr: KAM15CT70J226KT TTI: KAM15CT70J226KT KYOCERA AVX Availability: 0In Stock124.000 On Order Expected Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X7T 0603 1 0% AEC-Q200 | 0In Stock124.000 On Order Expected Limited Supply | 22 uF | 6.3 VDC | X7T | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 1 mm (0.039 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | |||
Mfr: KAM21KR71H105KU TTI: KAM21KR71H105KU KYOCERA AVX Availability: 20.000In StockLimited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% AEC-Q200 | 20.000In StockLimited Supply | 1 uF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08055C105K4T2A | ||
Mfr: KAM15ACG1H101JT TTI: KAM15ACG1H101JT KYOCERA AVX Availability: 40.000In Stock200.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0603 5 % AEC-Q200 | 40.000In Stock200.000 On Order Expected | 100 pF | 50 VDC | C0G (NP0) | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 06035A101J4T2A | |||
Mfr: KAM21BR71H104KT TTI: KAM21BR71H104KT KYOCERA AVX Availability: 212.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0805 10 % AEC-Q200 | 212.000In Stock | 100 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08055C104K4T2A | ||
Mfr: KAM31GR72A105KU TTI: KAM31GR72A105KU KYOCERA AVX Availability: 16.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10 % AEC-Q200 | 16.000In Stock | 1 uF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 12061C105K4T2A | ||
Mfr: KAM21BR72A102KT TTI: KAM21BR72A102KT KYOCERA AVX Availability: 24.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0805 10% AEC-Q200 | 24.000In Stock | 1 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08051C102K4T2A | ||
Mfr: KAM15ACG1H221JT TTI: KAM15ACG1H221JT KYOCERA AVX Availability: 28.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0G 0603 5 % AEC-Q200 | 28.000In Stock | 220 pF | 50 VDC | C0G (NP0) | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 06035A221J4T2A | |||
Mfr: KAM32LR71E106KU TTI: KAM32LR71E106KU KYOCERA AVX Availability: 23.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1210 10 % AEC-Q200 | 23.000In Stock | 10 uF | 25 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 12103C106K4T2A | ||
Mfr: KAM31GR71H105KU TTI: KAM31GR71H105KU KYOCERA AVX Availability: 24.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10% AEC-Q200 | 24.000In Stock | 1 uF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 12065C105K4T2A | ||
Mfr: KAM21KR71E105KU TTI: KAM21KR71E105KU KYOCERA AVX Availability: 20.000In Stock80.000 On Order Expected Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0805 10% AEC-Q200 | 20.000In Stock80.000 On Order Expected Limited Supply | 1 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08053C105K4T2A | ||
Mfr: KAM21BR72A223KT TTI: KAM21BR72A223KT KYOCERA AVX Availability: 80.000In Stock952.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .022uF X7R 0805 10% AEC-Q200 | 80.000In Stock952.000 On Order Expected | 22 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08051C223K4T2A | ||
Mfr: KAM21BR71H104KM TTI: KAM21BR71H104KM KYOCERA AVX Availability: 225.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0805 10 % AEC-Q200 | 225.000In Stock | 100 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08055C104K4T4A |