Part | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: SF-1206SP100M-2 Mfr: SF-1206SP100M-2 Bourns Availability: 3.000 27.000 On Order Surface Mount Fuses 1 AMP 32VDC SLO BLO | 3.000 27.000 On Order | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A at 63 VDC | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 360 mOhms | ||||||
TTI: SF-2410SP100W-2 Mfr: SF-2410SP100W-2 Bourns Availability: 6.000 10.000 Expected 09-Oct-24 Surface Mount Fuses 1.0A Time Lag 2410 SinglFuse | 6.000 10.000 Expected 09-Oct-24 | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 100 A at 250 VAC, 50 A at 125 VDC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 84 mOhms | |||||
TTI: SF-2410FP200W-2 Mfr: SF-2410FP200W-2 Bourns Availability: 4.000 Surface Mount Fuses 2 AMP 125VDC FA | 4.000 | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 125 VDC | 100 A at 250 VAC, 50 A at 125 VDC, 300 A at 32 VDC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 42 mOhms | |||||
TTI: SF-1206SP150M-2 Mfr: SF-1206SP150M-2 Bourns Availability: 3.000 21.000 On Order Surface Mount Fuses 1.5 AMP 32VDC SLO BLO | 3.000 21.000 On Order | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A at 63 VDC | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 150 mOhms | ||||||
TTI: SF-1206SP200M-2 Mfr: SF-1206SP200M-2 Bourns Availability: 3.000 Surface Mount Fuses 2 AMP 32VDC SLO BLO | 3.000 | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A at 63 VDC | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 90 mOhms | ||||||
TTI: SF-0603S200-2 Mfr: SF-0603S200-2 Bourns Availability: 60.000 35.000 Expected 15-Jul-24 Surface Mount Fuses 2A Slow Blow 0603 SinglFuse | 60.000 35.000 Expected 15-Jul-24 | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 35 VAC | 32 VDC | 50 A at 35 VAC, 50 A at 32 VDC | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 26 mOhms | |||||
TTI: SF-0603SP700M-2 Mfr: SF-0603SP700M-2 Bourns Availability: 12.000 Surface Mount Fuses 7 AMP 32VDC 0.08 OHMS | 12.000 | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 80 A at 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 8 mOhms | ||||||
TTI: SF-0603F100-2 Mfr: SF-0603F100-2 Bourns Availability: 15.000 Surface Mount Fuses 1A Fast Acting 0603 SinglFuse | 15.000 | SF-0603F | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A at 32 VDC | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 88 mOhms | ||||||
TTI: SF-0402F050-2 Mfr: SF-0402F050-2 Bourns Availability: 10.000 Surface Mount Fuses 0.5A Fast Acting 0402 SinglFuse | 10.000 | SF-0402F | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 35 A at 32 VDC | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 320 mOhms | ||||||
TTI: SF-1206F150-2 Mfr: SF-1206F150-2 Bourns Availability: 10.000 Surface Mount Fuses 1.5A Fast Acting 1206 SinglFuse | 10.000 | SF-1206F | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A at 63 VDC | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 76 mOhms | ||||||
TTI: SF-1206F200-2 Mfr: SF-1206F200-2 Bourns Availability: 10.000 Surface Mount Fuses 2A Fast Acting 1206 SinglFuse | 10.000 | SF-1206F | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A at 63 VDC | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 40.5 mOhms | ||||||
TTI: SF-1206SP600M-2 Mfr: SF-1206SP600M-2 Bourns Availability: 6.000 Surface Mount Fuses 6 AMP 24VDC SLO BLO | 6.000 | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 60 A at 24 VDC | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 10.9 mOhms | ||||||
TTI: SF-2410FP630W-2 Mfr: SF-2410FP630W-2 Bourns Availability: 8.000 Surface Mount Fuses 6.3 AMP FAST ACTING SINGLFUSE | 8.000 | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 10 mOhms | |||||
TTI: SF-2410HI300T-2 Mfr: SF-2410HI300T-2 Bourns Availability: 8.000 Surface Mount Fuses 3.0 AMP 125V SLO BLO | 8.000 | SF-2410HI-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 125 VAC | 125 VDC | 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 22.8 mOhms | |||||
TTI: SF-1206S1000W-2 Mfr: SF-1206S1000W-2 Bourns Availability: 28.000 Surface Mount Fuses 10A Slow Blow 1206 SinglFuse | 28.000 | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 125 VAC | 32 VDC | 50 A at 32 VDC | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 5 mOhms | |||||
TTI: SF-0603S400-2 Mfr: SF-0603S400-2 Bourns Availability: 15.000 Surface Mount Fuses 4A Slow Blow 0603 SinglFuse | 15.000 | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 35 VAC | 32 VDC | 50 A at 35 VAC, 50 A at 32 VDC | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 11 mOhms | |||||
TTI: SF-0603S500-2 Mfr: SF-0603S500-2 Bourns Availability: 10.000 Surface Mount Fuses 5A Slow Blow 0603 SinglFuse | 10.000 | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 35 VAC | 32 VDC | 50 A at 35 VAC, 50 A at 32 VDC | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 8 mOhms | |||||
TTI: SF-0603S150-2 Mfr: SF-0603S150-2 Bourns Availability: 10.000 Surface Mount Fuses 1.5A Slow Blow 0603 SinglFuse | 10.000 | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 35 VAC | 32 VDC | 50 A at 35 VAC, 50 A at 32 VDC | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 42 mOhms | |||||
TTI: SF-0603S300-2 Mfr: SF-0603S300-2 Bourns Availability: 15.000 Surface Mount Fuses 3A Slow Blow 0603 SinglFuse | 15.000 | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 35 VAC | 32 VDC | 50 A at 35 VAC, 50 A at 32 VDC | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 16 mOhms | SF-0603S300-2. | ||||
TTI: SF-1206SP200-2 Mfr: SF-1206SP200-2 Bourns Availability: 10.000 Surface Mount Fuses 2 AMP 63VDC SLO BLO | 10.000 | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A at 63 VDC | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 48.5 mOhms | ||||||
TTI: SF-0603SP400M-2 Mfr: SF-0603SP400M-2 Bourns Availability: 24.000 Surface Mount Fuses 4 AMP 32VDC SLO BLO | 24.000 | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A at 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 16.9 mOhms | ||||||
TTI: SF-0603SP500M-2 Mfr: SF-0603SP500M-2 Bourns Availability: 12.000 Surface Mount Fuses 5 AMP 32VDC 0.0129 OHMS | 12.000 | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A at 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 12.9 mOhms | ||||||
TTI: SF-1206SP400M-2 Mfr: SF-1206SP400M-2 Bourns Availability: 18.000 30.000 On Order Surface Mount Fuses 4 AMP 32VDC SLO BLO | 18.000 30.000 On Order | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A at 32 VDC | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 20 mOhms | ||||||
TTI: SF-1206S300-2 Mfr: SF-1206S300-2 Bourns Availability: 5.000 10.000 Expected 07-May-24 Surface Mount Fuses 3A Slow Blow 1206 SinglFuse | 5.000 10.000 Expected 07-May-24 | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 at 32 VDC | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 23 mOhms | SBF32302ASTP | |||||
TTI: SF-1206S700-2 Mfr: SF-1206S700-2 Bourns Availability: 5.000 Surface Mount Fuses 7A Slow Blow 1206 SinglFuse | 5.000 | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 24 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 120 C | Reel | 6.5 mOhms | SBF32702ASTP |