V10H Littelfuse - Varistors
230 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 10 mm | 3.5 kA | 85 J | 160 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V10H140PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V10H20PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V10H300PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V10H30PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 12.5 mm | 3.5 kA | 40 J | 450 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 12.5 mm | 1.5 kA | 5 J | 4650 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 12.5 mm | 3.5 kA | 65 J | 220 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 12.5 mm | 1.5 kA | 20 J | 2200 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 3.5 kA | 13 J | 2900 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 3.5 kA | 95 J | 120 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 12.5 mm | 2.5 kA | 12 J | 1100 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 19.8 V | 36 V | 12.5 mm | 1.5 kA | 4.2 J | 5450 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V10H40PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V10H420PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 10 mm | 3.5 kA | 75 J | 180 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 39.6 V | 71 V | 10 mm | 1.5 kA | 12 J | 3200 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V10H175PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 3500A 350pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 10 mm | 3.5 kA | 55 J | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H275PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 3500A 200pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 10 mm | 3.5 kA | 70 J | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H30PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 1500A 2550pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 10 mm | 1.5 kA | 15.5 J | 2550 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H50PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 50V 3500A 1400pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 90.2 V | 135 V | 10 mm | 3.5 kA | 20 J | 1400 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H550PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 3500A 100pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 10 mm | 3.5 kA | 98 J | 100 pF | - 55 C | + 125 C | Reel |