• Supercapacitors / Ultracapacitors

XLR EATON - XLR-51 - Supercapacitors / Ultracapacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: XLR-51R3187-R
TTI: XLR-51R3187-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 188F 51.3V EDLC CAP Module

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
188 F
51.3 VDC
Screw
421 mm
177 mm
1500 Hour
5 mOhms
0 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
196 mm
XLR-51
Bulk