kyocera avx - KAF - Multilayer Ceramic Capacitors MLCC - SMD/SMT
495 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KAF32LR72A475KU TTI: KAF32LR72A475KU KYOCERA AVX Availability: 451.000In Stock301.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7R 1210 10% AEC-Q200 FLEXITE | 451.000In Stock301.000 On Order Expected | 4.7 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12101C475K4Z2A | ||
Mfr: KAF15AR72A103KT TTI: KAF15AR72A103KT KYOCERA AVX Availability: 204.000In Stock2.000.000 On Order Expected 11-Sep-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .01uF X7R 0603 10% AEC-Q200 FLEXITE | 204.000In Stock2.000.000 On Order Expected 11-Sep-26 | 0.01 uF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 06031C103K4Z2A | ||
Mfr: KAF32LR71H475KU TTI: KAF32LR71H475KU KYOCERA AVX Availability: 426.000In Stock200.000 On Order Expected 08-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 1 0% AEC-Q200 FLEXITER | 426.000In Stock200.000 On Order Expected 08-Dec-26 | 4.7 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12105C475K4Z2A | ||
Mfr: KAF15AR71H103KT TTI: KAF15AR71H103KT KYOCERA AVX Availability: 92.000In Stock312.000 On Order Expected 14-Aug-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01pF X7R 0603 1 0% AEC-Q200 FLEXITER | 92.000In Stock312.000 On Order Expected 14-Aug-26 | 0.01 uF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 06035C103K4Z2A | ||
Mfr: KAF21KR71H474KU TTI: KAF21KR71H474KU KYOCERA AVX Availability: 162.000In Stock504.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 0805 1 0% AEC-Q200 FLEXITER | 162.000In Stock504.000 On Order Expected | 0.47 uF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08055C474K4Z2A | ||
Mfr: KAF15AR71H104KT TTI: KAF15AR71H104KT KYOCERA AVX Availability: 556.000In Stock800.000 On Order Expected 13-Oct-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0603 10 % AEC-Q200 FLEXITERM | 556.000In Stock800.000 On Order Expected 13-Oct-26 | 0.1 uF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 06035C104K4Z2A | ||
Mfr: KAF21KR72A104KU TTI: KAF21KR72A104KU KYOCERA AVX Availability: 166.000In Stock640.000 On Order Expected 14-Jul-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .1uF X7R 0805 1 0% AEC-Q200 FLEXITER | 166.000In Stock640.000 On Order Expected 14-Jul-26 | 0.1 uF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08051C104K4Z2A | ||
Mfr: KAF15AR72A102KT TTI: KAF15AR72A102KT KYOCERA AVX Availability: 124.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0603 10% AEC-Q200 FLEXIT | 124.000In Stock | 1000 pF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 06031C102K4Z2A | ||
Mfr: KAF21BR72A223KT TTI: KAF21BR72A223KT KYOCERA AVX Availability: 120.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V .022uF X7R 0805 10% AEC-Q200 FLEXIT | 120.000In Stock | 0.022 uF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08051C223K4Z2A | ||
Mfr: KAF21BR71H103KT TTI: KAF21BR71H103KT KYOCERA AVX Availability: 772.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01 uF X7R 0805 1 0% AEC-Q200 FLEXITER | 772.000In Stock | 0.01 uF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08055C103K4Z2A | ||
Mfr: KAF32LR72A105KU TTI: KAF32LR72A105KU KYOCERA AVX Availability: 60.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10 % AEC-Q200 FLEXITERM | 60.000In Stock | 1 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.29 mm (0.09 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12101C105K4Z2A | ||
Mfr: KAF21BR72A102KT TTI: KAF21BR72A102KT KYOCERA AVX Availability: 536.000In Stock48.000 On Order Expected 11-Jun-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0805 10% AEC-Q200 FLEXIT | 536.000In Stock48.000 On Order Expected 11-Jun-26 | 1000 pF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08051C102K4Z2A | ||
Mfr: KAF32LR71E106KU TTI: KAF32LR71E106KU KYOCERA AVX Availability: 8.000In Stock20.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1210 10 % AEC-Q200 FLEXITERM | 8.000In Stock20.000 On Order Expected | 10 uF | 25 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12103C106K4Z2A | ||
Mfr: KAF32GR71H105KU TTI: KAF32GR71H105KU KYOCERA AVX Availability: 68.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 10% AEC-Q200 FLEXITERM | 68.000In Stock | 1 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12105C105K4Z2A | ||
Mfr: KAF21KR71E105KU TTI: KAF21KR71E105KU KYOCERA AVX Availability: 74.000In Stock178.000 On Order Expected 21-Jul-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0805 10% AEC-Q200 FLEXITERM | 74.000In Stock178.000 On Order Expected 21-Jul-26 | 1 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08053C105K4Z2A | ||
Mfr: KAF31GR72A105KU TTI: KAF31GR72A105KU KYOCERA AVX Availability: 26.000In Stock30.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10 % AEC-Q200 FLEXITERM | 26.000In Stock30.000 On Order Expected | 1 uF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12061C105K4Z2A | ||
Mfr: KAF21KR72A105KU TTI: KAF21KR72A105KU KYOCERA AVX Availability: 158.000In Stock176.000 On Order Expected 18-Aug-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 0805 10 % AEC-Q200 FLEXITERM | 158.000In Stock176.000 On Order Expected 18-Aug-26 | 1 uF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08051C105K4Z2A | ||
Mfr: KAF31GR71H105KU TTI: KAF31GR71H105KU KYOCERA AVX Availability: 48.000In Stock100.000 On Order Expected 08-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10% AEC-Q200 FLEXITERM | 48.000In Stock100.000 On Order Expected 08-Dec-26 | 1 uF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12065C105K4Z2A | ||
Mfr: KAF21KR72A473KU TTI: KAF21KR72A473KU KYOCERA AVX Availability: 80.000In Stock356.000 On Order Expected 26-Aug-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .047uF X7R 0805 10% AEC-Q200 FLEXIT | 80.000In Stock356.000 On Order Expected 26-Aug-26 | 0.047 uF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08051C473K4Z2A | |||
Mfr: KAF21BR72A103KT TTI: KAF21BR72A103KT KYOCERA AVX Availability: 840.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V .01pF X7R 0805 10% AEC-Q200 FLEXITE | 840.000In Stock | 0.01 uF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08051C103K4Z2A | ||
Mfr: KAF55CR72A475KV TTI: KAF55CR72A475KV KYOCERA AVX Availability: 4.500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7R 2220 10% AEC-Q200 FLEXITE | 4.500In Stock | 4.7 uF | 100 VDC | X7R | 10 % | 2220 | 5750 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 5.7 mm (0.224 in) | 5 mm (0.197 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 22201C475K4Z2A | ||
Mfr: KAF21KR72A474KU TTI: KAF21KR72A474KU KYOCERA AVX Availability: 16.000In Stock60.000 On Order Expected 11-Aug-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .47uF X7R 0805 10% AEC-Q200 FLEXITE | 16.000In Stock60.000 On Order Expected 11-Aug-26 | 0.47 uF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08051C474K4Z2A | ||
Mfr: KAF21BR72A103KM TTI: KAF21BR72A103KM KYOCERA AVX Availability: 1.290.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V .01pF X7R 0805 10% AEC-Q200 FLEXITE | 1.290.000In Stock | 0.01 uF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08051C103K4Z4A | ||
Mfr: KAF31GR71H225KU TTI: KAF31GR71H225KU KYOCERA AVX Availability: 142.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1206 1 0% AEC-Q200 FLEXITER | 142.000In Stock | 2.2 uF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12065C225K4Z2A | ||
Mfr: KAF21KR72A104KL TTI: KAF21KR72A104KL KYOCERA AVX Availability: 50.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0805 1 0% AEC-Q200 FLEXITER | 50.000In Stock | 0.1 uF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08051C104K4Z4A |