SF-3812TM Bourns - Surface Mount Fuses
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-3812TM050T-2 TTI: SF-3812TM050T-2 Bourns Availability: 0In Stock30.000 On Order Expected Surface Mount Fuses 600Vac 0.5A Singlfuse | 0In Stock30.000 On Order Expected | SF-3812TM-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 500 mA | 600 VAC | 250 VDC | 50 A, 60 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 480 mOhms | ||||
Mfr: SF-3812TM200T-2 TTI: SF-3812TM200T-2 Bourns Availability: 0In Stock2.500 On Order Expected 21-Sep-26 Surface Mount Fuses 600vac 2A Singlfuse | 0In Stock2.500 On Order Expected 21-Sep-26 | SF-3812TM-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 600 VAC | 250 VDC | 50 A, 60 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 55 mOhms | ||||
Mfr: SF-3812TM125T-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 600Vac 1.25A Singlfuse | 0In Stock | SF-3812TM-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1.25 A | 600 VAC | 250 VDC | 50 A, 60 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 100 mOhms |