V10H Littelfuse - Varistors
230 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 10 mm | 3.5 kA | 65 J | 220 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 90.2 V | 135 V | 10 mm | 3.5 kA | 20 J | 1400 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 200 V | 10 mm | 3.5 kA | 29 J | 1100 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 10 mm | 3.5 kA | 60 J | 250 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 77 V | 10 mm | 1.5 kA | 13 J | 2900 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 10 mm | 3.5 kA | 70 J | 200 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 10 mm | 3.5 kA | 50 J | 360 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 300 V | 10 mm | 3 kA | 30 J | 465 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.65 kV | 10 mm | 3.5 kA | 110 J | 90 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V10H11PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 11V 1500A 5450pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 19.8 V | 36 V | 10 mm | 1.5 kA | 4.2 J | 5450 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H11PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 11V 1500A 5450pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 19.8 V | 36 V | 10 mm | 1.5 kA | 4.2 J | 5450 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H17PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 1500A 3900pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 53 V | 10 mm | 1.5 kA | 6.5 J | 3900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H275PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 3500A 200pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 10 mm | 3.5 kA | 70 J | 200 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H30PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 1500A 2550pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 10 mm | 1.5 kA | 15.5 J | 2550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H320PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 3500A 170pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 10 mm | 3.5 kA | 80 J | 170 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H420PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 3500A 140pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 10 mm | 3.5 kA | 90 J | 140 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H440PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 440V 3500A 130pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.18 kV | 10 mm | 3.5 kA | 95 J | 130 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 10 mm | 3.5 kA | 98 J | 100 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 10 mm | 3.5 kA | 80 J | 170 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 387 V to 473 V | 710 V | 12.5 mm | 3.5 kA | 70 J | 200 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V10H115PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V10H130PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V10H23PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V10H250PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack |