AQA - Solid State Relays - Industrial Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AQAD171DL TTI: Not Assigned Panasonic Industrial Devices Solid State Relays - SSRs AQA Relay High Cap DC SSR | 0In Stock | Solid State Relays | Compact | Panel Mount | 10 A | 600 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 20 mA | - 20 C | + 80 C | AQA | 58 mm | 40 mm | 25.5 mm |