Amphenol NR and NL Series Pluggable Terminal Blocks

Amphenol NR and NL Series Pluggable Terminal Blocks feature a spring clamp mechanism that securely holds wires in place without the need for screws or tools. These compact devices have been optimized for small installation space conditions. The NR and NL series provide double-wire and stable electrical connections. These components come with a voltage rating of 300V and withstanding voltage of 1.6kV. The NR and NL series pluggable terminal blocks offer a convenient and efficient solution for wiring connections in a wide range of industrial, commercial, and residential applications.

Features

  • Compact structure
  • Double wire connections
  • Fast installation
  • Pluggable design
  • Reliable connection
  • Spring clamp mechanism
  • Various configurations

Applications

  • HVAC
  • Industrial automation
  • Machinery
  • Renewable energy systems
  • Telecommunications
  • Transportation

Technical Specifications

Parameters Values
Voltage rating 300V
Withstanding voltage 1.6kV
Minimum operating temperature -40°C
Pitch 3.5mm
Maximum current rating 8A
Amphenol NR and NL Series Pluggable Terminal Blocks
Amphenol Logo