Murata Power Solutions Power Supply Units (PSUs)

Murata Power Solutions Power Supply Units (PSUs) are high-efficiency switching power solutions and are compatible with a wide range of voltages. These PSUs support centralized power systems, enabling flexible redundancy and scalable configurations with multiple units per shelf. The PSUs feature 80 PLUS Titanium and Ruby efficiency ratings, and they minimize power loss and improve energy usage. These PSUs provide a DC input voltage range from 192Vdc to 400Vdc. Typical applications include data center and xPUs for AI servers.

Features

  • Active current sharing for parallel and redundant operation
  • Compact 1U form factor 
  • Flexible redundancy configurations
  • High power density 
  • High-efficiency operation with 80 PLUS Titanium/Ruby certifications
  • Hot-swappable modules
  • OCP-compliant design 
  • RoHS-compliant
  • Supports AC and HVDC inputs

Applications

  • AI servers
  • Cloud systems
  • Data centers
  • Power shelves
  • Server racks

Technical Specifications

Parameters Values
DC Input Voltage Range 192Vdc to 400Vdc
AC Input Voltage Range 90Vac to 305Vac
Power Factor 0.99W/VA
Maximum Output Voltage 54.5V
Maximum Output Power 5.5kW
Murata Power Solutions Power Supply Units (PSUs)
Murata Power Solutions Logo