TE Connectivity AMP+ HVA 1200 High-Voltage Interconnection System

High-performance interconnection system for next-generation vehicles. AMP+ HVA 1200 high-voltage (HV) interconnection system represents a significant addition to TE Connectivity’s (TE’s) range of HV connectors for hybrid and all-electric vehicles. With a voltage rating of up to 1,000 VDC and a current carrying capability of 100 A at 85°C, the HVA 1200 connector system is specifically designed to ensure a safe and reliable connection between the charging interface, the on-board charger and the battery.

The system features a header and two plugs for both straight and right angle connector applications. At its core a newly designed PCON 12 high-power terminal supports a total wire range from 5.0 to 16.0 mm2 respectively 10.0 to 16.0 mm2 according to LV216-2. For maximum flexibility the single header can be mated with 90- as well as 180-degree plugs. In addition, the system features an integrated HV interlock completed by the critical built-in touch-safety in line with IEC 60529 IP2XB and UL-finger standards.

*TE Connectivity, TE, AMP+ and PCON are trademarks.

Features

Connector Side

  • Voltage level up to 1,000 VDC
  • Current carry capability up to 100 A at 85°C
  • Compact packaging for class 2 and 3
  • Temperature range -40°C to 125°C
  • 360° Shielding
  • Water tightness mated IP6K9K; IP67
  • 90° and 180° plug versions available
  • Single header for 90- and 180-degree plugs
  • Flammability protection V0
  • Optional HVIL

 

Terminal Side

  • Wire range: 5.0 mm2 (resp. 10 mm2 acc. to LV216-2)  to 16.0 mm2
  • 100 A at 85°C on 16 mm2
  • Mating direction: 90° and 180°
  • Contact points: 28
  • Contact force: approx. 3.3 N

Applications

Charging interface / on-board charger / battery interconnection:

  • Hybrid vehicles
  • All-electric and fuel-cell vehicles