TE Connectivity HK-HDW3 Series HDC Power & Signal Connectors

TE Connectivity HK-HDW3 Series Heavy Duty Connectors (HDC) are designed for high-performance EMC demands in industrial applications. These connectors combine signal and power in a compact EMC-shielded hood. The connectors feature a dynamic contact that reduces cable assembly costs by using semi-automatic or automatic crimping. These connectors are high-density and feature 47 positions of signal (2.2A, 32V), 16 positions of power (3.7 A, 300V), and 23 positions of power (11A, 400V).

Features

  • Box-shaped contacts allow for a high-density modular system
  • Combined signal and power transmission
  • Integrated space-saving EMC shielding
  • One contact family for heavy-duty cable-to-cable, wire-to-board, and wire-to-wire connections 
  • Suitable for harsh environment, rated IP65 and IP68/IP69K protection

Applications

  • Cobot
  • Controller
  • Industrial robot
  • Machinery
  • SCARA robot

Technical Specifications

Type Positions Current rating Voltage rating
Signal (HD1) 47 2.2A 32V
Power (HD1) 16 3.7A 300V
Power (HD3) 23 11A 400V
TE Connectivity HK-HDW3 Series HDC Power & Signal Connectors
TE Connectivity Logo