TE Connectivity VOLINSU EVSW Tubing

TE Connectivity VOLINSU EVSW Tubing features an orange color that aligns with the RAL2003 standard for high-voltage circuits, ensuring easy identification. The VOLINSU EVSW tubing fits both components and cables, maintains cable flexibility, and meets lightweight requirements. This tubing is crafted from flame-retardant material with superior electrical properties and thermal stability, offering high-voltage performance. VOLINSU EVSW tubing operates within a temperature range from -55°C to +135°C and meets testing standards as specified by ASTM D2671. Typical applications include automotive, commercial, and industrial transport.

Features

  • Accommodates both components and cables while preserving flexibility
  • Constructed from flame-retardant material to prevent burning and enhance safety
  • Enhanced thermal stability and copper stability for robust operation
  • Features an orange color that meets the RAL2003 standard for high-voltage circuit identification
  • High-volume resistivity ensures effective electrical insulation
  • Lightweight and suitable for a variety of shapes, from simple to complex
  • Offers superior electrical properties and thermal stability
  • Supports high voltage performance
  • Tested according to ASTM D2671 for reliability and performance

Applications

  • Automotive
  • Industrial and commercial transportation

Technical Specifications

Parameters Values
Color EV orange (-3)
Full recovery temperature 90°C
Minimum shrink temperature 70°C
Fire resistance UL224
Operating temperature range -55°C to +135°C