
1700/16BA
Flat Cables 16 CON TWISTED PAIR 100 REEL
Datasheet
7100175505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Packaging | Reel | |
| Pitch | 0.05 in | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 80001393729 7100175505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Trixylyl phosphate (25155-23-1) |
Documents
Datasheet
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,00 € | 550,00 € | |
| 104,13 € | 1.041,30 € | |
| 100,25 € | 2.506,25 € | |
| 91,63 € | 4.123,35 € | |
| 89,65 € | 8.965,00 € | |
| 88,77 € | 15.978,60 € | |
| 87,89 € | 31.640,40 € | |
| 87,02 € | 62.654,40 € |
Need more?
Sign in to add notes