Reference Only
316-IR
Terminals LOW VOLTAGE CONNECTR
Datasheet
7000058271 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | IDC | |
| Termination Style | IDC | |
| Insulation | Insulated | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 316 | |
| Tradename | Scotchlok | |
| Packaging | Bulk | |
| Insulation Material | Nylon | |
| Length | 0.95 in | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 30 V | |
| Width | 0.92 in | |
| Part # Aliases | 05400750419 7000058271 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,22 € | 366,00 € |
Need more?
Sign in to add notes