Reference Only
3319/30-100
Flat Cables .050' 30C HIGH FLEX BLACK 28AWG STRANDED
Datasheet
7100162347 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | High Flex Life Cables | |
| Number of Conductors | 30 Conductor | |
| Wire Gauge - AWG | 28 AWG | |
| Conductor Spacing | 1.27 mm (0.05 in) | |
| Shielding | Unshielded | |
| Color | Black | |
| Voltage Rating | 300 V | |
| Cable Length | 30.48 m (100 ft) | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Silver Plated Copper | |
| Stranding | 19 x 40 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 3319 | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Compliance | UL | |
| Flammability Rating | UL 224 VW-1 | |
| Pitch | 1.27 mm | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05400783860 7100162347 80610575039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 582,24 € | 2.911,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes