Reference Only
3341-31
D-Sub Tools & Hardware JACK SKT (BULK)
Datasheet
7000057538 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Socket Screw | |
| For Use With | Mini D Ribbon Connectors | |
| Packaging | Bulk | |
| Description/Function | Mounting Hardware | |
| Gender | Female | |
| Length | 10.2 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M2.5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318155890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
450
On Order
450 expected 10-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,95 € | 147,50 € | |
| 2,79 € | 279,00 € | |
| 2,17 € | 651,00 € | |
| 2,14 € | 1.070,00 € |
Need more?
Sign in to add notes