Reference Only
3749/10
Flat Cables RND CNDCTR FLT CBLE 10C 100FT
Datasheet
7100096968 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Pitch | 0.025 in | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 7100096968 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bumetrizole (3896-11-5) |
Documents
Datasheet
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 26,65 € | 26,65 € | |
| 26,39 € | 131,95 € | |
| 26,13 € | 261,30 € | |
| 25,87 € | 517,40 € | |
| 25,61 € | 2.561,00 € | |
| 25,36 € | 4.057,60 € | |
| 25,11 € | 6.277,50 € | |
| 24,86 € | 24.860,00 € |
Need more?
Sign in to add notes