Reference Only
EN4165A12-202NA
Rectangular MIL Spec Connectors SEALED MALE MODULE SIZE 20
Datasheet
EN4165A12-202NA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Modular Interconnect Systems | |
| Number of Positions | 12 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| MIL Type | EN4165 | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 7.5 A | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Shell Size | 20 | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,65 € | 34,65 € | |
| 28,88 € | 288,80 € | |
| 25,67 € | 641,75 € | |
| 24,57 € | 1.105,65 € | |
| 22,09 € | 1.988,10 € | |
| 19,41 € | 2.620,35 € |
Need more?
My Notes
Sign into see notes.