Reference Only
SIM2N82N
Rectangular MIL Spec Connectors STD RECEPT 4 MODULES
Datasheet
SIM2N82N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Modular Interconnect Systems | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Nickel | |
| Series | SIM2 | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Housing Material | Aluminum | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 173,20 € | 866,00 € | |
| 165,83 € | 1.658,30 € | |
| 159,06 € | 7.953,00 € | |
| 157,49 € | 15.749,00 € |
Need more?
Sign in to add notes