Reference Only
13303PEM
Circular MIL Spec Backshells BACKSHELL SZ03
Datasheet
13303PEM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Environmental Backshells | |
| Shell Style | Straight | |
| Shell Size | 3 | |
| Shell Plating | Nickel | |
| Shell Material | Aluminum | |
| Series | ECTA 133 | |
| Packaging | Bulk | |
| Mating Style | Push-Pull | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,68 € | 80,68 € | |
| 67,23 € | 1.680,75 € | |
| 64,49 € | 3.224,50 € | |
| 63,85 € | 6.385,00 € |
Need more?
My Notes
Sign into see notes.