Reference Only
M85049/124-11Z
Circular MIL Spec Strain Reliefs & Adapters Strain Relief Clamp
Datasheet
M85049/124-11Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 11 | |
| Mating Style | Non-Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,50 € | 27,50 € | |
| 27,23 € | 54,46 € | |
| 26,96 € | 134,80 € | |
| 22,22 € | 555,50 € | |
| 21,94 € | 1.097,00 € | |
| 19,09 € | 1.909,00 € | |
| 18,90 € | 4.725,00 € | |
| 17,01 € | 34.020,00 € |
Need more?
Sign in to add notes