Reference Only
M85049/124S13Z
Circular MIL Spec Backshells Strain Relief Clamp
Datasheet
M85049/124S13Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Strain Reliefs | |
| Shell Style | Straight | |
| Shell Size | 13 | |
| Shell Plating | Zinc Cobalt | |
| Shell Material | Aluminum Alloy | |
| Packaging | Bulk | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10
On Order
10 expected 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,60 € | 890,00 € | |
| 32,69 € | 3.269,00 € | |
| 32,37 € | 16.185,00 € |
Need more?
Sign in to add notes