Reference Only
M85049/1813Z04
Circular MIL Spec Backshells STRAIGHT BACKSHELL SZ 13 BZN
Datasheet
M85049/1813Z04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Environmental EMI/RFI Backshells | |
| Shell Size | 13 | |
| Shell Plating | Zinc Cobalt | |
| Shell Material | Aluminum Alloy | |
| Packaging | Bulk | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
140
On Order
140 expected 10-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,70 € | 98,70 € | |
| 93,06 € | 186,12 € | |
| 81,43 € | 407,15 € | |
| 72,38 € | 723,80 € | |
| 51,34 € | 5.134,00 € | |
| 50,83 € | 12.707,50 € | |
| 50,33 € | 25.165,00 € | |
| 49,83 € | 49.830,00 € |
Need more?
Sign in to add notes