Reference Only

M85049/31-10N

Circular MIL Spec Backshells 31 Backshell Grommet Nut

Manufacturer:

Mfr Part:
M85049/31-10N

TTI Part:
M85049/31-10N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
ProductE Nuts
Shell StyleStraight
Shell Size10
Shell PlatingElectroless Nickel
Shell MaterialAluminum Alloy
PackagingBulk
Mating StyleNon-Self Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850493110N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes