Reference Only
M85049/82-20N02
Circular MIL Spec Backshells 82 Backshell Band Lock
Datasheet
M85049/82-20N02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Band Lock Adapters | |
| Shell Size | 20 | |
| Series | AS85049 | |
| Packaging | Bulk | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498220N02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,37 € | 47,37 € | |
| 46,89 € | 93,78 € | |
| 37,66 € | 941,50 € | |
| 36,42 € | 1.821,00 € | |
| 33,38 € | 3.338,00 € | |
| 32,72 € | 8.180,00 € | |
| 31,91 € | 15.955,00 € | |
| 31,57 € | 31.570,00 € |
Need more?
Sign in to add notes